
This 20V DC rated DPDT rocker switch features a paddle actuator made of nylon with a brass contact and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel mount with flanges and is RoHS compliant. It has a long electrical life of 40000 cycles and is available in bulk packaging.
Grayhill 47ADP4R2M1RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Length | 29.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ADP4R2M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
