
This rocker switch features a concave actuator made of nylon, with a brass contact and nickel-gold plating. It has a maximum operating temperature range of -30°C to 85°C and a high electrical life of 40000 cycles. The switch is rated for 20V AC and DC, and is RoHS compliant. It is mounted through a hole, vertically, with brackets, and has a throw configuration of SPDT.
Grayhill 47ASP1J1M7RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 34.26mm |
| Electrical Life | 40000Cycles |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP1J1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
