This SPDT rocker switch features a brass contact material with nickel and gold plating, suitable for operating temperatures between -30°C and 85°C. It has a maximum voltage rating of 20V AC and DC, and is packaged in bulk with PC pins. The switch is RoHS compliant and has a through hole mount with brackets.
Grayhill 47ASP1R1M6RT technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP1R1M6RT to view detailed technical specifications.
No datasheet is available for this part.