The 47ASP1R6M1RE is a SPDT rocker switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a termination style of solder lug. It can operate within a temperature range of -30°C to 85°C.
Grayhill 47ASP1R6M1RE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP1R6M1RE to view detailed technical specifications.
No datasheet is available for this part.