
This 20V SPDT rocker switch features a nylon actuator with a concave shape and brass contacts plated with nickel and gold. It has a maximum operating temperature range of -30°C to 85°C and a life of 40000 cycles. The switch is designed for panel mounting with a solder termination and is RoHS compliant.
Grayhill 47ASP1R6M1RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP1R6M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
