This SPDT rocker switch has a maximum current rating of 5 amps at 125VAC or 28VDC and an electrical life of 50,000 cycles. It features a rockers actuator style and is available for bracket mount or through hole mounting. The switch operates within a temperature range of -30°C to 85°C.
Grayhill 47ASP2R3V3QE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP2R3V3QE to view detailed technical specifications.
No datasheet is available for this part.