
The 47A Series SPDT On-Mom Rocker Switch is a through hole mount switch with a maximum current rating of 5A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is rated for 28V DC. The switch has a throw configuration of SPDT and is terminated with PC pins. It is RoHS compliant and available in bulk packaging.
Grayhill 47ASP2R3V3QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP2R3V3QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
