The Grayhill 47ASP3R1M1RE is a SPDT rocker switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a rockerswitch actuator style and a solder lug termination style. The switch has an electrical life of 50,000 cycles and can operate between -30°C and 85°C. It is designed for panel mount applications.
Grayhill 47ASP3R1M1RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP3R1M1RE to view detailed technical specifications.
No datasheet is available for this part.