The Grayhill 47ASP4R3V3QE is a SPDT rocker switch with a maximum current rating of 5 amps at 125 volts AC and 28 volts DC. It features a bracket mount/through hole termination style and a PC pin configuration. The switch has an electrical life of 50,000 hours and operates within a temperature range of -30 to 85 degrees Celsius.
Grayhill 47ASP4R3V3QE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP4R3V3QE to view detailed technical specifications.
No datasheet is available for this part.