This SPDT rocker switch features a paddle actuator and a solder lug termination style. It has a maximum current rating of 5A at 125VAC or 28VDC and a maximum AC voltage rating of 250V. The switch has an electrical life of 50,000 cycles and can operate between -30°C and 85°C.
Grayhill 47ASP4R7M1QE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP4R7M1QE to view detailed technical specifications.
No datasheet is available for this part.