The 47ASP5J1M2QT is a 5A SPDT through hole rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 5A and a maximum voltage rating of 28V DC. The switch is RoHS compliant and has a packaging type of bulk. It is designed for on-off-mom switch function and has a throw configuration of SPDT.
Grayhill 47ASP5J1M2QT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP5J1M2QT to view detailed technical specifications.
No datasheet is available for this part.