This 3PDT rocker switch has a maximum current rating of 5 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250V. It features a rockerswitch actuator style and a bracket mount/through hole termination style. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius.
Grayhill 47BW3P2R1V3QE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47BW3P2R1V3QE to view detailed technical specifications.
No datasheet is available for this part.