This DPDT paddle rocker switch is designed for panel mounting and features a maximum current rating of 5 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch is rated for 30,000 electrical life cycles. It can operate within a temperature range of -30 to 85°C.
Grayhill 47BWDP1R2M1QE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47BWDP1R2M1QE to view detailed technical specifications.
No datasheet is available for this part.