The 47BWDP1R2V2RE is a DPDT rocker switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC. The switch is designed for through-hole mounting and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Grayhill 47BWDP1R2V2RE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47BWDP1R2V2RE to view detailed technical specifications.
No datasheet is available for this part.