
This rocker switch features a paddle actuator made of nylon with a copper alloy contact and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V AC and DC and has a life of 50,000 cycles. It is available in a through hole/bracket mount package and is compliant with IP67, waterproof, and dust tight ratings.
Grayhill 47BWDP1R2V2RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWDP1R2V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
