
The 47B Series SPDT On-On Rocker Switch is a panel mount/through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a nylon actuator with a concave (standard V) type and copper alloy contacts with nickel and gold plating. The switch has a depth of 9.27mm and a length of 29.36mm, with a maximum voltage rating of 20V AC and DC. It is rated for 50,000 electrical cycles and is compliant with IP67, waterproof, and dust tight ratings, as well as RoHS compliant.
Grayhill 47BWSP1R1M2RT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Length | 29.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges, Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP1R1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
