This SPDT rocker switch has a maximum AC voltage rating of 20 volts and a maximum DC voltage rating of 20 volts. It can handle a maximum power rating of 0.4 watts at 20 volts AC or DC. The switch has an electrical life of 30,000 cycles and is designed for bracket mount or through hole mounting. It can operate within a temperature range of -30 to 85 degrees Celsius.
Grayhill 47BWSP2R1V2RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47BWSP2R1V2RE to view detailed technical specifications.
No datasheet is available for this part.