
This is a rocker switch with a SPDT configuration and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 20V AC and DC. The switch is rated for 50,000 cycles and has a through hole mounting style with brackets. It is also rated for IP67, waterproof, and dust tight, and is RoHS compliant.
Grayhill 47BWSP2R1V2RT technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP2R1V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
