This concave rocker switch features a copper alloy contact material with nickel and gold plating, and is rated for 50,000 electrical cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is waterproof and dust tight, meeting IP67 ratings, and is compliant with RoHS regulations. It is available in a panel mount or through hole configuration and is part of the 47B series.
Grayhill 47BWSP3R1M2RT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges, Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP3R1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.