The 47BWSP4R1M1RT is a concave rocker switch with a SPDT configuration, rated for 20V and operating within a temperature range of -30°C to 85°C. It features a copper alloy contact material with nickel and gold plating, and is designed for panel mount applications with flanges. The switch has a 50000-cycle electrical life and is compliant with IP67, waterproof, and dust-tight ratings. It is also RoHS compliant and available in bulk packaging.
Grayhill 47BWSP4R1M1RT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP4R1M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.