This SPDT rocker switch features a copper alloy contact material with nickel and gold plating. It operates within a temperature range of -30°C to 85°C and has a maximum voltage rating of 20V DC. The switch is designed for through hole mounting with brackets and is available in bulk packaging.
Grayhill 47BWSP4R1V3RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP4R1V3RE to view detailed technical specifications.
No datasheet is available for this part.