This concave rocker switch features a brass contact material with gold plating and a maximum operating temperature of 85°C. It has a mechanical life of 40,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 20V AC and DC and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and available in a bulk packaging option.
Grayhill 47BWSP5J1V2RT technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47BWSP5J1V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.