
This DPDT bracket mount switch features a contact material of copper alloy and a contact plating of silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for a maximum voltage of 125V AC and 28V DC. It is also RoHS compliant and has a switch function of on-off-on.
Grayhill 47CMDP3R1M6QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47CMDP3R1M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.