Grayhill 47CMSP1R1M6QT technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Series | 47C |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47CMSP1R1M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
