
This 3A SPDT rocker switch is rated for 28V DC and 125V AC, with an operating temperature range of -30°C to 85°C. It features a copper alloy contact material and silver plating, with a current rating of 3A. The switch is available in a bracket mount/through hole package and is RoHS compliant.
Grayhill 47CMSP1R1M7QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47C |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47CMSP1R1M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.