Grayhill 47CMSP1R1V2RT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 47C |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47CMSP1R1V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.