The 47C Series SPDT On-On Switch is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy and a contact plating of nickel and gold. The switch has a maximum voltage rating of 20V DC and is RoHS compliant. It is available in a bulk packaging option and has a high electrical life of 30,000 cycles.
Grayhill 47CMSP1R2V2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 47C |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47CMSP1R2V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
