
This 3A DPDT rocker switch is designed for through hole mounting and features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 125V AC and 28V DC, and is rated for 30000 cycles of electrical life. The switch is compliant with IP67, waterproof, and dust tight ratings, and is also RoHS compliant.
Grayhill 47DWMDP1R1M2QT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 9.14mm |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMDP1R1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
