
This nylon DPDT rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy with nickel and gold plating. The switch has a maximum voltage rating of 20V AC and DC, and a rated electrical life of 30000 cycles. It is RoHS compliant and has a packaging type of bulk. The switch is rated for IP67, waterproof, and dust tight.
Grayhill 47DWMDP3R1M7RT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.42mm |
| Electrical Life | 30000Cycles |
| Length | 10.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMDP3R1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
