
This 47D series rocker switch from Grayhill features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and 20V DC, and an electrical life of 30000 cycles. The switch is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a through-hole package with PC pins and a throw configuration of SPDT.
Grayhill 47DWMSP1R1M2RT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 7.62mm |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP1R1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.