The 47DWMSP3R1M7RT is a 20V SPDT rocker switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through hole mount with brackets and is rated for 30000 cycles. The switch is compliant with IP67, waterproof and dust tight, and is packaged in bulk. The contacts are made of copper alloy with a nickel and gold plating, and the switch is RoHS compliant.
Grayhill 47DWMSP3R1M7RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP3R1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.