
This SPDT rocker switch has a maximum operating temperature range of -30°C to 85°C and a maximum current rating of 3A. It is rated for 28V DC and 125V AC. The switch is designed for through hole mounting and features a waterproof and dust-tight IP67 rating. It is available in a bracket mount/through hole package type.
Grayhill 47DWMSP3R2M7QT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 25.42mm |
| Electrical Life | 30000Cycles |
| Length | 5.79mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP3R2M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
