
The Grayhill 47DWMSP3R2M7RT is a SPDT rocker switch with a maximum operating temperature range of -30°C to 85°C. It features a through hole mount with vertical brackets and is rated for 20V AC and DC. The switch has an electrical life of 30,000 cycles and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and packaged in bulk.
Grayhill 47DWMSP3R2M7RT technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.42mm |
| Electrical Life | 30000Cycles |
| Length | 5.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMSP3R2M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
