
DPDT slide switch featuring PC pin termination and bracket mount capability. Rated for 5A at 250VAC/28VDC, with a silver-plated copper alloy contact material. Offers a 30,000 cycle electrical life and a standard nylon actuator. Operates within a -30°C to 85°C temperature range.
Grayhill 48ASDP1S4M6QAT technical specifications.
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Length | 13.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S4M6QAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
