The 48ASDP3S1M2RT is a DPDT slide switch with a pole throw configuration of DPDT and a switch configuration of ON OFF ON. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC. It features a top slide actuator style and PC pin termination style. The switch is designed for through hole mounting and operates within a temperature range of -30°C to 85°C.
Grayhill 48ASDP3S1M2RT technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 48ASDP3S1M2RT to view detailed technical specifications.
No datasheet is available for this part.