This DPDT slide switch features a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is mounted via bracket mount or through hole and features PC pins for termination.
Grayhill 48ASDP3T1M6RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 48ASDP3T1M6RE to view detailed technical specifications.
No datasheet is available for this part.