
SPDT slide switch featuring a standard top slide actuator with a 5.08mm Nylon, Polyamide actuator length. This panel mount switch offers a 2.16mm switch travel and solder lug termination with gold and nickel contact plating. Rated for 20VAC and 20VDC, it handles 0.4VA and boasts an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C.
Grayhill 48ASSP1S1M1RAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 30000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP1S1M1RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
