
SPDT slide switch featuring ON-OFF-ON functionality with PC pin terminations and bracket mount capability. Rated for 20VAC and 20VDC at 0.4VA, this switch offers a 2.16mm travel and a 30,000 cycle electrical life. Constructed with copper alloy contacts plated in gold and nickel, it operates within a -30°C to 85°C temperature range. The nylon actuator extends 5.08mm, and the component is RoHS compliant.
Grayhill 48ASSP3S1M7RBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 23.42mm |
| Electrical Life | 30000Cycles |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP3S1M7RBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
