
SPDT slide switch featuring a latched mechanism and solder terminals for through-hole mounting. Rated for 3A at 28VDC and 125VAC (250VAC max), this switch offers a 3.05mm travel and 30,000 electrical cycles. Constructed with a copper alloy contact material and silver plating, it operates within a temperature range of -30°C to 85°C. The standard nylon actuator measures 3.1mm in length, and the component is RoHS compliant.
Grayhill 48BFSP1M2QT technical specifications.
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 48B |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48BFSP1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
