
SPDT slide switch featuring a latched mechanism and a 3A contact current rating at 28VDC. This through-hole, right-angle component offers a 3.05mm switch travel and a 3.1mm nylon actuator. Electrical life is rated for 30,000 cycles, with contact material comprising copper alloy, gold, and silver plating. Operating temperature range is -30°C to 85°C, with AC voltage rating up to 250V and DC rated voltage of 28V.
Grayhill 48BFSP1M6QT technical specifications.
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Silver |
| Depth | 11.89mm |
| Electrical Life | 30000Cycles |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 48B |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48BFSP1M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
