
This rotary switch features a 36° index angle, fixed index stops, and a non-shorting contact style. It has a maximum current rating of 200mA and a DC rated voltage of 28V. The switch is panel mount with a gold contact plating and is lead free. It has a 9.53mm actuator length and is rated for 115V AC.
Grayhill 503265-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 503265-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.