
Rotary switch, Single Pole Triple Throw (SP3T), featuring 3 positions with a 36° index angle and fixed stops. This illuminated switch offers non-shorting contacts with gold plating for reliable performance. It is rated for 0.2A at 220VAC and 28VDC, with a panel mount design and solder lug termination. The straight orientation and stainless steel actuator with a 9.53mm length ensure durable operation.
Grayhill 50A36-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50A36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
