Grayhill 50A90-01B04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50A90-01B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.