Grayhill 50BP45-01B08N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BP45-01B08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.