
This SP4T rotary switch features a 4-position throw configuration and is rated for 28V DC and 115V AC. The switch has a continuous index stop and a 90° index angle. It is constructed with metal contacts plated with gold and is RoHS compliant. The switch is designed for panel mount applications and has a termination of solder.
Grayhill 50BS90-01-1-04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BS90-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.