Grayhill 50C36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T, DP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.