This Grayhill rotary switch features a metal contact material with gold plating, a maximum voltage rating of 28V DC and 220V AC, and a panel mount configuration. It has five positions and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It is terminated with solder and has a SP5T throw configuration.
Grayhill 50C45-01-1-05N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50C45-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.