Grayhill 50CBDP36-01PAJN technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50CBDP36-01PAJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.