Grayhill 50CDP36012AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 16 |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CDP36012AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.