This 5-position DPST rotary switch is rated for a maximum DC voltage of 28V and features a metal contact material with gold plating. It is designed for panel mount applications and is terminated with solder. The switch is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Grayhill 50CT36-01-2-05N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CT36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.